• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V DC 20 % (Ø x L) 10 mm x 16 mm 10 pc(s)

Collection
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1000 µF
Nominal voltage
16 V DC
CS
5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x L) 10 mm x 16 mm

Capacity (elec.)

1000 µF

Nominal voltage

16 V DC

Tolerance ±

20 %

(Ø)

10 mm

Content

10 pc(s)

Length

16 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2858395 Panasonic Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V DC 20 % (Ø x L) 10 mm x 16 mm 10 pc(s)