• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop Reihe F1x4 Battery pack 4x AAA Cable, Plug NiMH 4.8 V 750 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

eneloop Micro Battery Pack

  • high efficiency
  • Low self-discharge
  • Up to 2,100 charging cycles
  • Incl. Cable with Graupner receiver connector

Technical specifications

  • Graupner receiver plug
Product type

Battery pack

Size

AAA

No. of cells

4

Voltage

4.8 V

Capacity (mAh, Ah)

750 mAh

Technology

NiMH

Special-purpose battery features

Cable

Plug

Length

43 mm

Width

42 mm

Height

10.5 mm

Weight

60 g

Content

1 pc(s)

Manufacturer part #

124004

Type

eneloop Reihe F1x4

Rechargeable

Yes

Dim

(L x W x H) 43 x 42 x 10.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1425374 Panasonic eneloop Reihe F1x4 Battery pack 4x AAA Cable, Plug NiMH 4.8 V 750 mAh

Security datasheet

Security datasheet 1425374 Panasonic eneloop Reihe F1x4 Battery pack 4x AAA Cable, Plug NiMH 4.8 V 750 mAh

Signal word

GHS / P Statements

  • P 270: Do not eat, drink or smoke while using this product

Description

The eneloop fulfilled in a unique way the needs of consumers. The key advantage of eneloop over conventional batteries is its extremely low self-discharge. This means that after one year of storage or 85% of capacity are available. The battery is ready to use, has a high efficiency, has a long shelf life without loss of energy, is universally applicable, inexpensive to purchase and easy on the environment.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.