• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop Würfel F2x2 Battery pack 4x AAA U solder tab NiMH 4.8 V 750 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

eneloop Micro Battery Pack

  • high efficiency
  • Low self-discharge
  • Up to 2,100 charging cycles
  • Incl. U-solder tail

Technical specifications

Product type

Battery pack

Size

AAA

No. of cells

4

Voltage

4.8 V

Capacity (mAh, Ah)

750 mAh

Technology

NiMH

Special-purpose battery features

U solder tab

Length

43 mm

Width

21 mm

Height

21 mm

Weight

60 g

Content

1 pc(s)

Manufacturer part #

126871

Type

eneloop Würfel F2x2

Rechargeable

Yes

Dim

(L x W x H) 43 x 21 x 21 mm

Documents & Downloads

Datasheet

Datasheet 1425393 Panasonic eneloop Würfel F2x2 Battery pack 4x AAA U solder tab NiMH 4.8 V 750 mAh

User & Safety Instructions

User & Safety Instructions 1425393 Panasonic eneloop Würfel F2x2 Battery pack 4x AAA U solder tab NiMH 4.8 V 750 mAh

Description

The eneloop fulfilled in a unique way the needs of consumers. The key advantage of eneloop over conventional batteries is its extremely low self-discharge. This means that after one year of storage or 85% of capacity are available. The battery is ready to use, has a high efficiency, has a long shelf life without loss of energy, is universally applicable, inexpensive to purchase and easy on the environment.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.