• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ER-CTB1 Brush attachment 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Brush attachment

Suitable for

Panasonic

Washable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364080 Panasonic ER-CTB1 Brush attachment 1 pc(s)

Description

The daily routine not only includes the care of facial and body hair, but also of the teeth. For this the sound toothbrush attachment ER-CTB1, which can be combined with the MULTIPSAPE hand-piece. The toothbrush set contains an attachment holder and two different brush heads: The multi-fit brush head has a unique shape with triangular bristles. They also enter the tooth interspaces and thoroughly clean the entire tooth surface. The brush attachment with extra-fine bristles ensures easy cleaning of your gums. The 3-millimeter-long bristle tips reach the optimum depth in the gum bags even with sensitive teeth and gums, without unnecessarily irritating them. Combined with acoustic vibrations, this allows for effective and gentle removal of plaque and bacteria. The ER-CTB1 can be used in combination with the ER-CBL1 (handpiece with lithium-ion battery) and the ER-CBN1 (handpiece with nickel metal hydride battery). In addition, it can also be used in addition on the handpieces of the ER-CKL1 (Li-ion) or ER-CKN1 (Ni-MH) starter kits.

This text is machine translated.

Scope of delivery

  • Panasonic Multishape Sonic toothbrush custom-fit
  • Multi-Fit brush head
  • Brush head with extra-fine bristles
  • 2x protective cap
  • User manual

More interesting products

(*All information is plus legal VAT)