• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ER-CTN1 Beard trimmer attachment 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Beard trimmer attachment

Suitable for

Panasonic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364074 Panasonic ER-CTN1 Beard trimmer attachment 1 pc(s)

Description

The MULTISHape trimmer attachment for beard and hair is suitable for the daily care routine in combination with the separately available MULTIPAPE handpiece Ideal. The unique Japanese blade design of the ER-CTN1 convinces with high-quality 45-degree stainless steel blades, which easily lift rough or flat fitting hair, define beards and create exact contours. The length is easily set in 39 cuts via a rotary wheel, from 1 to 20 mm in 0.5-mm intervals.
The ER-CTN1 can be used in combination with the ER-CBL1 (handle with lithium-ion battery) and the ER-CBN1 (handle with nickel-metal hydride battery). In addition, it can also be used in addition on the handpieces of the ER-CKL1 (Li-ion) or ER-CKN1 (Ni-MH) starter kits.
The trimmer attachment in combination with the device with lithium-ion battery comes with an operating duration of up to 90 minutes with only one hour charging time.

This text is machine translated.

Scope of delivery

  • Panasonic multishape trimmer attachment
  • 2x comb attachments (beard & hair)
  • User manual

More interesting products

(*All information is plus legal VAT)