• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ER-GB37-K503 Beard trimmer, Hair clipper, Body hair trimmer Washable Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic ER-GB37-K503 Beard trimmer, Hair clipper, Body hair trimmer Washable Black

  • 2-in-1 beard and beard trimmer (beard/hair) with quick adjustment and precise adjustment switch
  • Japanese blade made of Japanese stainless steel with a 45 degree angle of cut.
  • 19 precise length settings: 1 to 10 mm (0.5 mm without comb)
  • Optional wireless use (wireless) or with power cable
  • 100% washable and waterproof, so you can easily clean it with running water under the tap, removable blade for easy daily maintenance.

Technical specifications

Product type

Beard trimmer

Max. battery life

40 min

Cutting length (min.)

0.5 mm

Charging time

8 h

Factory colour

Black

Hair trimmer features

Washable

Dim

(L x W x H) 54 x 4 x 175 mm

Weight

165 g

No. of levels

20

Power supply via

Rechargeable battery

Width

4 mm

Height

175 mm

Length

54 mm

Cutting length (max.)

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361159 Panasonic ER-GB37-K503 Beard trimmer, Hair clipper, Body hair trimmer Washable Black

Description


Create the style you want for your beard
Panasonic beard trimmer and hair trimmer for the desired style. Now you can easily change to suit your mood.

Quick adjustment system for easy length adjustment
With the ring you can easily set the comb to 20 settings (0.5 mm to 10 mm) to get the perfect length for your beard.

Wet and dry shave
Wet & Dry makes it easy to take care of yourself at home or on the go. The wireless operation provides for maximum comfort.

Precision cut with 45º blade
The precise cutting accuracy is through the robust stainless steel blades with a 45° angle. The sharp blades quickly cut even thicker and stubborn beards.

This text is machine translated.

Features

  • 45° blades
  • Washable
  • 19 cutting lengths
  • 8 hours charging time for 40 minutes Battery operation
  • Dimensions 17.5 x 5.4 x 4.4 cm
  • Weight 165 g
  • Colour, black
  • Type: Beard/hair trimmer
  • Operating mode: Battery
  • Battery type: NiMH
  • Cutting time (min.): 40
  • Charge indicator: Yes
  • Charging time (h): 8
  • Attachment comb/trimmer attachment: 1
  • Cutting lengths (mm): 0.5 - 10
  • Cutting length (mm) from: 0.5
  • Cutting length (mm) up to 10.0
  • Cutting positions: 19
  • Colour, black

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)