Laser rangefinder
HG-C1200
1 pc(s)
24 V DC
LED indicator
SC laser red
300 µm
2
NPN
200 µm
200 mm
80 mm
2.00 m
IP67
-10 °C
+45 °C
44 mm
20 mm
25 mm
(L x W x H) 44 x 20 x 25 mm
HG-C1200
Datasheet 1482940 Panasonic HG-C1200 Laser rangefinder 1 pc(s) 24 V DC Max. range (open field): 200 mm (L x W x H) 44 x 20 x 25 mm
User & Safety Instructions 1482940 Panasonic HG-C1200 Laser rangefinder 1 pc(s) 24 V DC Max. range (open field): 200 mm (L x W x H) 44 x 20 x 25 mm