• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic JJM2W12 Automotive relay 12 V DC 12 A 2 makers

1/5
Image similar
Product type
Automotive relay
Coil nominal voltage
12 V DC
Contact type
2 makers
Connection
Print
Switching voltage (max.)
14 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage drop across the contacts (at 2 X 6 A) max. 0.25 V
  • Switching rating (at 2 X A) 12 A/14 V/DC
Product type

Automotive relay

Type

JJM2W12

Features

w/o elbow mount

Coil nominal voltage

12 V DC

Contact type

2 makers

Contact material

Silver alloy

Connection

Print

Switching voltage (max.)

14 V DC

Switching current (max.)

12 A

NO switching current (max.)

12 A

Resistance (coil)

144 Ω

Durability

1 x 107

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

12 mm

Height

15.5 mm

Length

13.9 mm

Dim

(L x W x H) 13.9 x 12 x 15.5 mm

Power consumption

1000 mW

Nominal voltage (details)

12 V DC

Switching capacity

2 x 6 A/12V/20 °C, 2 x 4 A/12 V/85 °C

Type

JJM2W12

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 504976 Panasonic JJM2W12 Automotive relay 12 V DC 12 A 2 makers

User & Safety Instructions

User & Safety Instructions 504976 Panasonic JJM2W12 Automotive relay 12 V DC 12 A 2 makers

Description

Small double contact-Automobile relais with high inrush current in sealed housing. Application: comfort electronic, Auto Alarm applications

This text is machine translated.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)