Image similar
Piece
Limit switch
Open end cable
Lever (screw thread)
24 V
5 A
1 maker
1 breaker
Grey
-20 °C
+70 °C
IP67
1.00 m
10,000,000 cycles
Metal
31.5 mm
MEM1G51ZD
1 pc(s)
(L x W x H) 49 x 31.5 x 30 mm
30 mm
49 mm
Datasheet 1493533 Panasonic MEM1G51ZD MEM1G51ZD Limit switch 24 V 5 A Lever (screw thread) IP67 1 pc(s)