• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic MEM1G61Z MEM1G61Z Limit switch 24 V 5 A Spring-loaded rod IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.30 / piece)
€ 37.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Limit switch

Connection

Open end cable

Operation type

Spring-loaded rod

Switching voltage

24 V

Switching current (max.)

5 A

Contact type

1 maker

1 breaker

Factory colour

Grey

Min. temperature

-20 °C

Max. temperature

+70 °C

IP67

Cable length

1.00 m

Durability

10,000,000 cycles

Material

Metal

Width

31.5 mm

Type

MEM1G61Z

Content

1 pc(s)

Dim

(L x W x H) 49 x 31.5 x 30 mm

Height

30 mm

Length

49 mm

Documents & Downloads

Datasheet

Datasheet 1493534 Panasonic MEM1G61Z MEM1G61Z Limit switch 24 V 5 A Spring-loaded rod IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)