• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-CD88QSEPG Microwave Stainless steel 1000 W Grill function, with display

1/11
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-in-1 Combi microwave with hot air, grill and air-fry function

  • 5 combination programs and 27 automatic programs
  • Slim design
  • 7 power settings

Technical specifications

Product type

Microwave

Volume

34 l

Power (grill)

1300 W

Power (microwave)

1000 W

Width

450 mm

Kitchen appliances features

Grill function

with display

Factory colour

Stainless steel

Height

343 mm

Depth

450 mm

Dim

(W x H x D) 450 x 343 x 450 mm

Weight

18 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412864 Panasonic NN-CD88QSEPG Microwave Stainless steel 1000 W Grill function, with display

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Inverter technology, 27 automatic programs
  • Extra large 34 liter stainless steel cooking space
  • Slim design – little construction depth for extra space on the worktop; optionally mountable
  • Includes Air Fry function with a large frying basket for up to 900 grams of fries
  • Combination cooking for optimal results and time savings – microwave with inverter technology, hot air, grill function
  • Genius Sensor - Cooking to the spot with moisture detection of the correct cooking time
  • Multiple automatic programs and one push function

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)