• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bomann MWG 2215 EB Microwave Stainless steel 800 W Build-in option, Grill function

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bomann MWG 2215 EB microwave

  • Built-in microwave with frame800 watt microwave power1000 W barbecue
  • This text is machine translated.

Technical specifications

  • Inner dimensions W x H x D 270 mm x 200 mm x 270 mm

800 watt microwave, 1000 watt grill

Product type

Microwave

Volume

20 l

Power (grill)

1000 W

Power (microwave)

800 W

Width

596 mm

Kitchen appliances features

Build-in option

Grill function

Factory colour

Stainless steel

Height

384 mm

Depth

339 mm

Dim

(W x H x D) 596 x 384 x 339 mm

Operating voltage

230 V

Weight

14 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 398267 Bomann MWG 2215 EB Microwave Stainless steel 800 W Build-in option, Grill function

Warranty Terms

Warranty Terms 398267 Bomann MWG 2215 EB Microwave Stainless steel 800 W Build-in option, Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 20 liter cooking compartment5 microwave power stages1 grilling level2 combination power levels (grill/microwave)Defrost programs, with time and weight can be selected8 automatic programs95 Minutes timer with end signalChild lock on rotary table, Ø approx. 24.5 cmGrate, Ø approx. 21 cmGarment lightingStainless steel panelStainless steel-interiorPower supply 230 Volt, 50 HzPower consumption 1250 wattDimensions and weights:Device dimensions: Without frame 460x335x320 mm (WxHxT), with frame: 600x380x340 mm (WxHxT)Weight: approx 14 kg

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)