• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline MWG-E 20.8 Microwave Black, Stainless steel 800 W Grill function

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microwave with grill MWG-E 20.8

  • Microwave 800 W
  • 1000 Watt Grill
  • 20 l cooking chamber
  • This text is machine translated.

Technical specifications

Product type

Microwave

Volume

20 l

Power (grill)

1000 W

Power (microwave)

800 W

Kitchen appliances features

Grill function

Factory colour

Black

Stainless steel

Operating voltage

230V / 50 Hz

Documents & Downloads

Datasheet

Datasheet 1562185 Silva Homeline MWG-E 20.8 Microwave Black, Stainless steel 800 W Grill function

User & Safety Instructions

User & Safety Instructions 1562185 Silva Homeline MWG-E 20.8 Microwave Black, Stainless steel 800 W Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Blue backlit LCD display
  • Stainless steel front
  • 5 power levels
  • 95 Min. Digital timer
  • Auftaufunktion
  • Acoustic Endsignal
  • Turntable.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)