• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin MW 7763 Microwave Black, Stainless steel 900 W Grill function

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Severin 2-in-1 microwave with ceramic floor and MW 7763 grille

  • Innovative, flat ceramic bottom with microwave reflector
  • Effortless and absolutely uncomplicated cleaning
  • Innovative cooking on 2 levels

Technical specifications

Product type

Microwave

Volume

25 l

Power (grill)

1000 W

Power (microwave)

900 W

Width

495 mm

Kitchen appliances features

Grill function

Factory colour

Black

Stainless steel

Height

288 mm

Depth

415 mm

Dim

(W x H x D) 495 x 288 x 415 mm

Weight

14.4 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2520255 Severin MW 7763 Microwave Black, Stainless steel 900 W Grill function

User & Safety Instructions

User & Safety Instructions 2520255 Severin MW 7763 Microwave Black, Stainless steel 900 W Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 10 different power levels
  • Defrosting by time or weight
  • Cable length 1.0 m
  • Surface ceramic floor 26 x 26 cm
  • Height of cooking chamber 19.5 cm

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)