• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-GT21QWEPG Microwave White 800 W LCD, Grill function

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Microwave with grill function

  • 12 convenient automatic programs and automatic Defrosting
  • 5 power settings
  • Time-saving combination cooking

Technical specifications

Product type

Microwave

Volume

20 l

Power (grill)

1000 W

Power (microwave)

800 W

Width

440 mm

Kitchen appliances features

LCD

Grill function

Factory colour

White

Height

258 mm

Depth

324 mm

Dim

(W x H x D) 440 x 258 x 324 mm

Weight

12 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412868 Panasonic NN-GT21QWEPG Microwave White 800 W LCD, Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Slim, modern microwave with 20L oven and easy-to-read LED display
  • Powerful 1,000 watt barbecue with smooth results and tasty roasting flavors
  • 3 programs Combination cooking (grill function + microwave) accelerate and optimize the cooking processes
  • 12 automatic programs for simple and tasty preparation, including 3 programs for automatic defrosting
  • Auto defrost programs maintain the texture and taste of your food thanks to automatic performance adjustment based on weight and food
  • Convenient control elements for everyday life: "Quick 30" - Function for quick heating up and time extension for the last program (10 s, 1 min or 10 min)

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)