• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9903 Microwave Cream 700 W Grill function, Timer function

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlingerhaus Mechanical Microwave, 20 l, Matt Cream

  • Input power 1100 W
  • Power output: 700 W
  • Capacity: 20 l
  • Glass plate: Ø 24.5 cm
  • Power cable length 85 cm
  • Colour: Matt cream

Technical specifications

  • Control: Mechanical (rotary knob)
  • Combination levels (grill + microwave): 3
  • Housing material: Stainless steel / plastic

1000 W (total connected wattage)

Product type

Microwave

Volume

20 l

Power (grill)

800 W

Power (microwave)

700 W

Width

44.5 cm

Kitchen appliances features

Grill function

Timer function

Factory colour

Cream

Height

24.2 cm

Depth

32.5 cm

Dim

(W x H x D) 44.5 x 24.2 x 32.5 cm

Type

Free standing

Operating voltage

240 V AC

Weight

10.5 kg

Documents & Downloads

Datasheet

Datasheet 3820558 BerlingerHaus BH/9903 Microwave Cream 700 W Grill function, Timer function

User & Safety Instructions

User & Safety Instructions 3820558 BerlingerHaus BH/9903 Microwave Cream 700 W Grill function, Timer function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • 5 power settings
  • Timer up to 35 minutes
  • Signal tone to the garden
  • Carbon steel housing
  • Door made of heat resistant Boro silicate glass Interior lighting
  • Defrosting function
  • Unique Design
  • Mirrored door

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)