• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16330129 Microwave Chrome, Red

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Melissa 16330129 microwave chrome, red grill microwave working surface 23 l 800 W

  • Work top grill microwave, 23 l, 800 W chrome, red
  • Grill 1000 W
  • Defrosting function
  • 27 cm rotating plate
  • Buttons, control dial LED child-proof lock
  • Number of power levels: 5 Number of automatic programs: 12

Technical specifications

  • Product type: Grill microwave

800 W

Product type

Microwave

Volume

23 l

Width

482 mm

Factory colour

Chrome

Red

Height

381 mm

Depth

282 mm

Dim

(W x H x D) 482 x 381 x 282 mm

Weight

12.5 kg

Power supply (details)

230 V

UKCA

yes

Turntable

yes

Cooking time (max)

60 min

Interior light

yes

Child lock

yes

Defrost function

yes

Grill

yes

Interior capacity

23 l

Microwave power

800 W

Grill power

1000 W

Number of power levels

5

Turntable size

27 cm

Auto cook function

yes

Number of auto cooking programs

12

Removable grill rack

yes

Timer

yes

Grill grid included

yes

Manual

yes

Cord length

0.85 m

Clock function

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558408 Melissa 16330129 Microwave Chrome, Red

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)