• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16330128 Microwave Cream

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Melissa retro microwave, 23 L, 800 W, cream

  • Volume 23 l
  • Microwave effect 800 Watt
  • Barbecue effect 1000 watts
  • 5 microwave power stages
  • 12 automatic cooking programs
  • 60 minutes cooking time
  • Defrosting program
  • LED display
  • Childproof
  • Rotating glass bowl 270 mm
  • Cream, oil-painted housing and plastic door and lining
  • Transparent door glass, chrome-plated handle and keys
  • Clock function

Technical specifications

800 W

Product type

Microwave

Volume

23 l

Width

482 mm

Factory colour

Cream

Height

282 mm

Depth

381 mm

Dim

(W x H x D) 482 x 282 x 381 mm

Weight

12500 g

Documents & Downloads

Datasheet

Datasheet 3558407 Melissa 16330128 Microwave Cream

User & Safety Instructions

User & Safety Instructions 3558407 Melissa 16330128 Microwave Cream

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)