• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RC-D8EG-K Radio alarm clock DAB+, FM USB Black

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panasonic RC-D8EG-K radio alarm clock DAB+ (USB charging function, snooze button, sleep timer, favorites button) black

  • DAB+ radio alarm with large time display and wide snooze button
  • Versatile program selection thanks to digital radio (DAB+) and FM radio
  • Two alarm times and sleep timer can be set
  • Favorite button for 10 stored radio stations
  • USB charging function for your smartphone

Technical specifications

Product type

Radio alarm clock

Tuner

DAB+

FM

hifi functions

USB

Dim

(W x H x D) 150 x 89 x 90 mm

Interfaces (input)

USB

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

150 mm

Height

89 mm

Depth

90 mm

Weight

600 g

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348422 Panasonic RC-D8EG-K Radio alarm clock DAB+, FM USB Black

Description

Wake-up headphones start the day with the DAB+ radio alarm RC-D8. In addition to the large time display, whose brightness can be dimmed in three stages, the radio alarm clock is also indicated by an extra-wide snooze button and a favorite button for ten DAB+ and FM radio stations each. Two alarm times and a sleep timer can be programd. The clock radio also offers a USB connection for charging the user's own smartphone overnight.

This text is machine translated.

Scope of delivery

  • User manual

Hints

DAB+ Digital Radio
- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
The backup stores time settings if power is lost. 2x AA batteries are required here, which are not included in the delivery.
The device is only operated from mains power.

More interesting products

(*All information is plus legal VAT)