1/4
Image similar
PCB relay
TQ224
24 V DC
18 V DC
36 V DC
monostable, 1 coil
2880 Ω
2 change-overs
Ag + Au
110 V DC
125 V AC
1 A
30 W
62.5 VA
Solder pins
1 x 108
-40 °C
+70 °C
26.7 mm
9 mm
5 mm
(L x W x H) 26.7 x 9 x 5 mm
1 pc(s)
monostabile
200 mW
24 V
-30 W/62.5 VA
(opened contacts) 1500 V
TQ224
-40 - +70 °C
10µA/10 mV/DC
36 V DC
Datasheet 505049 Panasonic TQ224 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)
User & Safety Instructions 505049 Panasonic TQ224 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)