• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic TXS212 PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
110 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • UL/CSA Limit values: 1 A/30 V/DC/0.3 A/110 V/DC/0.5 A/125 V/AC
Product type

PCB relay

Type

TXS212

Coil nominal voltage

12 V DC

Min. pick-up voltage

9.6 V DC

Max. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

2 change-overs

Contact material

Ag + Au

Switching voltage (max.)

110 V DC

Switching current (max.)

1 A

Max. switching capacity

30 W

Connection

Solder pins

Durability

5 x 107

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

7.4 mm

Width

15 mm

Height

8.2 mm

Dim

(L x W x H) 7.4 x 15 x 8.2 mm

Content

1 pc(s)

Type

monostabile

Power consumption

50 mW

Nominal voltage (details)

12 V

Switching capacity

30 W

Switching voltage

110V/DC/125 V AC

Dielectric strength

(Coil/contact) 1800 Veff

Type

TXS212

Ambient temperature

-40 - +70 °C

Breaking capacity


10µA/10 mV/DC

Operating voltage

18 V DC

Documents & Downloads

Datasheet

Datasheet 504879 Panasonic TXS212 PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504879 Panasonic TXS212 PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)

Description

Compact signal relay with high electrical strength. Application: Telecommunications, industry technology, automation, measurement, safety and medical technology.

Hints

Approvals: UL, CSA, BSI.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)