• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable mount Self-adhesive ABM2S-A-C White 100 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Material
Acrylonitrile butadiene styrene
Max. cable tie width
4.8 mm
Mounting Ø (min.)
3.90 mm
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.92 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • White
  • Cable mount
  • Self-adhesive

Technical specifications

Product type

Cable mount

Max. cable tie width

4.8 mm

Fastening method

Self-adhesive

Material

Acrylonitrile butadiene styrene

Mounting Ø (min.)

3.90 mm

Mounting Ø (max.)

3.90 mm

Factory colour

White

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

ABM2S-A-C

Width

25.4 mm

Height

4.2 mm

Length

25.4 mm

Type

ABM2S-A-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402866 Panduit Cable mount Self-adhesive ABM2S-A-C White 100 pc(s)

Information

Information 3402866 Panduit Cable mount Self-adhesive ABM2S-A-C White 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.