• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable mount ABM2S-AT-C0 + acrylate glue Black 100 pc(s)

1/2
Image similar
Product type
Cable mount
Material
Acrylonitrile butadiene styrene
Features
+ acrylate glue
Max. cable tie width
4.8 mm
Mounting Ø (min.)
3.90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.80 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

  • Black
  • Cable mount

Technical specifications

Product type

Cable mount

Features

+ acrylate glue

Max. cable tie width

4.8 mm

Material

Acrylonitrile butadiene styrene

Mounting Ø (min.)

3.90 mm

Mounting Ø (max.)

3.90 mm

Factory colour

Black

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

ABM2S-AT-C0

Width

25.4 mm

Height

4.2 mm

Length

25.4 mm

Type

ABM2S-AT-C0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402868 Panduit Cable mount ABM2S-AT-C0 + acrylate glue Black 100 pc(s)

Information

Information 3402868 Panduit Cable mount ABM2S-AT-C0 + acrylate glue Black 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)