• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Cable mount ABMM-AT-C + acrylate glue White 100 pc(s)

1/2
Image similar
Product type
Cable mount
Material
Acrylonitrile butadiene styrene
Features
+ acrylate glue
Max. cable tie width
3.6 mm
Mounting Ø (min.)
3.90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.62 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

  • White
  • Cable mount

Technical specifications

Product type

Cable mount

Features

+ acrylate glue

Max. cable tie width

3.6 mm

Material

Acrylonitrile butadiene styrene

Mounting Ø (min.)

3.90 mm

Mounting Ø (max.)

3.90 mm

Factory colour

White

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

ABMM-AT-C

Width

19.1 mm

Height

4.6 mm

Length

19.1 mm

Type

ABMM-AT-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402761 Panduit Cable mount ABMM-AT-C + acrylate glue White 100 pc(s)

Information

Information 3402761 Panduit Cable mount ABMM-AT-C + acrylate glue White 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)