• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit CLT125N-L630 Slit Corrugated Conduit Tubing Polyamide 6.6, heat stabilized Black

Product type
Conduit
Content
Sold per metre
Material
Polyamide
Conduit features
retrofittable
longitudinal slit
Abrasion-resistant
halogen-free
heat-resistant
Inside diameter
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 15
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Panduit CLT125N-L630 Slit Corrugated Conduit Tubing Polyamide 6.6, heat stabilized Black

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyamide

Conduit features

retrofittable

longitudinal slit

Abrasion-resistant

halogen-free

heat-resistant

Inside diameter

33 mm

Outside Ø

38 mm

Max. temperature

+110 °C

Min. temperature

-40 °C

Manufacturer part #

CLT125N-L630

Type

CLT125N-L630

Material (details)

Polyamide 6.6, heat stabilized

Type

Heat stabilized

Max. length sold by the metre

15 m

Outside Ø

38 mm

Temperature range

-40 - +110 °C

Documents & Downloads

Datasheet

Datasheet 546892 Panduit CLT125N-L630 Slit Corrugated Conduit Tubing Polyamide 6.6, heat stabilized Black

User & Safety Instructions

User & Safety Instructions 546892 Panduit CLT125N-L630 Slit Corrugated Conduit Tubing Polyamide 6.6, heat stabilized Black

Information

Information 546892 Panduit CLT125N-L630 Slit Corrugated Conduit Tubing Polyamide 6.6, heat stabilized Black

Description

Slotted transitions to flexible pipes are suitable for applications where it would be difficult to use spiral tape wrapping or expandable braided hoses, or where these would not provide the required protection. This product has a longitudinal slot which facilitates attachment to a wire bundle or a pre-mounted wiring harness. Protects the cable against damage. Unbreakable, impact-resistant and abrasion-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)