• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit CLT188N-3C630 Conduit Black 48 mm Sold per metre

Product type
Conduit
Content
Sold per metre
Material
Polyamide
Conduit features
retrofittable
longitudinal slit
Abrasion-resistant
halogen-free
heat-resistant
Inside diameter
48 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

65 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

CLT series corrugated pipe, slotted

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyamide

Conduit features

retrofittable

longitudinal slit

Abrasion-resistant

halogen-free

heat-resistant

Inside diameter

48 mm

Outside Ø

55 mm

Max. temperature

+110 °C

Min. temperature

-40 °C

Manufacturer part #

CLT188N-3C630

Type

CLT188N-3C630

Max. length sold by the metre

91 m

Documents & Downloads

Datasheet

Datasheet 546921 Panduit CLT188N-3C630 Conduit Black 48 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 546921 Panduit CLT188N-3C630 Conduit Black 48 mm Sold per metre

Information

Information 546921 Panduit CLT188N-3C630 Conduit Black 48 mm Sold per metre

Description

Slotted transitions to flexible pipes are suitable for applications where it would be difficult to use spiral tape wrapping or expandable braided hoses, or where these would not provide the required protection. This product has a longitudinal slot which facilitates attachment to a wire bundle or a pre-mounted wiring harness. Protects the cable against damage. Unbreakable, impact-resistant and abrasion-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)