• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit CV240L PLF1MA-C Lead marker Writing area: 26.4 x 19.1 mm Ecru 1 pc(s)

1/2
Image similar
Product type
Lead marker
Writing area length
26.4 mm
Writing area width
19.1 mm
Type
PLF1MA-C
Writing area
26.4 x 19.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panduit CV240L PLF1MA-C Lead marker Writing area: 26.4 x 19.1 mm Ecru 1 pc(s)

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Flammability class: UL 94 V-2
Type

PLF1MA-C

Product type

Lead marker

Writing area length

26.4 mm

Writing area width

19.1 mm

Writing area

26.4 x 19.1 mm

Material

Polyamide 6.6

Features

Top label

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Length

130 mm

Minimum holding force

80 N

Documents & Downloads

Datasheet

Datasheet 547229 Panduit CV240L PLF1MA-C Lead marker Writing area: 26.4 x 19.1 mm Ecru 1 pc(s)

Information

Information 547229 Panduit CV240L PLF1MA-C Lead marker Writing area: 26.4 x 19.1 mm Ecru 1 pc(s)

Description

For simultaneous attachment and identification of binding.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)