• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit HVMPM-08-C0 Cable mount HVMPM-08-C0 + fir tree, weather-proof Black (UV-resistant) 1 pc(s)

Product type
Cable mount
Material
Polyamide 6.6
Features
+ fir tree
weather-proof
Max. cable tie width
8.9 mm
Mounting Ø (max.)
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hyper-V wall anchors

  • Black (UV-resistant)
  • Cable mount
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Features

+ fir tree

weather-proof

Max. cable tie width

8.9 mm

Material

Polyamide 6.6

Mounting Ø (max.)

8 mm

Factory colour

Black (UV-resistant)

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

HVMPM-08-C0

Length

41.4 mm

Type

HVMPM-08-C0

Compatible with (details)

Hyper-V cable ties

Documents & Downloads

Information

Information 1317562 Panduit HVMPM-08-C0 Cable mount HVMPM-08-C0 + fir tree, weather-proof Black (UV-resistant) 1 pc(s)

Description

With retaining notch in the window, which the cable ties in position. For the attachment of cables cables and pipes in masonry. Also suitable for outdoor use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.