• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit LHMS-S10-C Cable mount Screw fixing LHMS-S10-C Ecru 1 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
4.8 mm
Mounting Ø (min.)
4.90 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie holder for feed-throughs

  • Ecru
  • Cable mount
  • Screw fixing

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Max. cable tie width

4.8 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Mounting Ø (min.)

4.90 mm

Mounting Ø (max.)

4.90 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

LHMS-S10-C

Width

17.8 mm

Length

27.9 mm

RoHS-compliant

Yes

Type

LHMS-S10-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317557 Panduit LHMS-S10-C Cable mount Screw fixing LHMS-S10-C Ecru 1 pc(s)

Information

Information 1317557 Panduit LHMS-S10-C Cable mount Screw fixing LHMS-S10-C Ecru 1 pc(s)

Description

For the attachment of bundling, through openings, e.g. in control cabinets. Used in the fixation and protection against sharp edges.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)