• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit HWS2819-C Cable mount HWS2819-C Bundle Ø range 11 up to 15 mm + spring toggle Ecru 1 pc(s)

Product type
Cable mount
Bundle diameter (min.)
11 mm
Bundle Ø (max.)
15 mm
Material
Polyamide 6.6
Features
+ spring toggle
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.08 / piece)
€ 0.29
-72 %
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pluggable cable holder

  • Ecru
  • Cable mount
  • Bundle Ø range 11 up to 15 mm
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Front panel thickness: 0.8 - 2 mm
Product type

Cable mount

Features

+ spring toggle

Bundle Ø range

11 up to 15 mm

Bundle diameter (min.)

11 mm

Bundle Ø (max.)

15 mm

Material

Polyamide 6.6

Mounting Ø (min.)

4.70 mm

Mounting Ø (max.)

4.70 mm

Factory colour

Ecru

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

HWS2819-C

Width

10.7 mm

Height

11.2 mm

Type

HWS2819-C

Documents & Downloads

Datasheet

Datasheet 1317534 Panduit HWS2819-C Cable mount HWS2819-C Bundle Ø range 11 up to 15 mm + spring toggle Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1317534 Panduit HWS2819-C Cable mount HWS2819-C Bundle Ø range 11 up to 15 mm + spring toggle Ecru 1 pc(s)

Information

Information 1317534 Panduit HWS2819-C Cable mount HWS2819-C Bundle Ø range 11 up to 15 mm + spring toggle Ecru 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.32€ 4.85*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)