• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLT1.5I-C0 PLT1.5I-C0 Cable tie 142 mm 3.60 mm Black 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
142 mm
Cable tie width
3.60 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x W) 142 mm x 3.60 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

142 mm

Cable tie width

3.60 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

45 mm

Manufacturer part #

PLT1.5I-C0

Material (details)

Polyamide 66

Minimum holding force

175 N

Width

3.60 mm

Length

142 mm

Type

PLT1.5I-C0

Features

UV-resistant

Type

UV-stabilisiert

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540952 Panduit PLT1.5I-C0 PLT1.5I-C0 Cable tie 142 mm 3.60 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 540952 Panduit PLT1.5I-C0 PLT1.5I-C0 Cable tie 142 mm 3.60 mm Black 100 pc(s)

Information

Information 540952 Panduit PLT1.5I-C0 PLT1.5I-C0 Cable tie 142 mm 3.60 mm Black 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)