
Highlights & Details
Panel feed-through Q 1,5/4FL/24-M20KU-ESA BK
- Q/24-M20 KU-ESA 1,5/4 FL BK
- Industrial packaging, pack of 10
Technical specifications
- Type
Q 1,5/4FL/24-M20KU-ESA BK
- Product type
Wire connector
- Connector type
Feedthru
- Total no. of pins
4
- Connection
QUICKON connector
IDC
- Factory colour
Black
- Content
10 pc(s)
- Max. temperature
+50 °C
- Nominal current
15 A
- Min. temperature
-25 °C
- Nominal current - rounded value
15 A
- Leading contact (PE)
No
- Nominal voltage
250 V
- Cable Ø (max.)
12 mm
- Cable Ø up to
6 mm
- Case material
PA
18 - 16
- Connection angle
180°
- Mounting hole diameter
20 mm
- Manufacturer part #
1643000
- Industrial packaging
Yes
- Cable Ø range
6 - 12 mm
- Number of pins
4
- max. cross section
1.50 mm²
- Min. cross section
0.75 mm²
- Cross-section range
0.75 - 1.50 mm²
IP67
- Series
QUICKON
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589433 Panel feed-through Q 1,5/4FL/24-M20KU-ESA BK 1643000 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 589433 Panel feed-through Q 1,5/4FL/24-M20KU-ESA BK 1643000 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 117.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























