• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panel feed-through SACC-DSIV-FS-8CON-L180 SCOTHR 1542790 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Customisable
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 10 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 9.75 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel feed-through SACC-DSIV-FS-8CON-L180 SCOTHR

  • SACC-DSIV-FS-8CON-L180 SCOTHR
  • Industrial packaging with 60 pieces

Technical specifications

Type

SACC-DSIV-FS-8CON-L180 SCOTHR

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Customisable

Connection side B

M12 socket, built-in

No. of pins

8

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12 SPEEDCON

Coding

A

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

A-coded

Seal type

Screw-on

Manufacturer part #

1542790

Industrial packaging

Yes

Content

60 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588622 Panel feed-through SACC-DSIV-FS-8CON-L180 SCOTHR 1542790 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588622 Panel feed-through SACC-DSIV-FS-8CON-L180 SCOTHR 1542790 Phoenix Contact

Description

Sensor/actuator flush-type connector, socket, 8-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with polarity protection, with straight THR solder connection

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)