
Number (Package size 5 pc(s))
Total (€ 4.80 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
Panel mounting frames VS-08-A-RJ45/MOD-1-R-IP67 BK
- VS-08-A-RJ45/MOD-1-R-IP67 BK
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Box
- Type
VS-08-A-RJ45/MOD-1-R-IP67 BK
- Product type
Sensor/actuator connector
- Connector type
Add-on frame
- Connector standard
Sensor connector
- Connection side A
RJ45 socket
- Connection
RJ45
IP67
- Seal type
Screw-on
- Manufacturer part #
1658053
- Industrial packaging
Yes
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773702 Panel mounting frames VS-08-A-RJ45/MOD-1-R-IP67 BK 1658053 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 773702 Panel mounting frames VS-08-A-RJ45/MOD-1-R-IP67 BK 1658053 Phoenix Contact
Description
RJ45 panel mounting frame, IP67, for modular socket inserts (Keystone), for round panel cutout, with grommet, with thread and union nut, color: black
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































