• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass empower Bank Power bank 10000 mAh Magsafe, Qi Wireless Charging USB C® Grey Status display

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PanzerGlass empower Bank Power bank

  • Clear screen protection film Apple
  • Rounded edges
  • Dry application
  • 1 pieces(s)

Technical specifications

  • Apple compatibility - iPhone 17/16/15/14/13/12, Qi-enabled smartphones, AirPods Pro Gen 2/3, AirPods Gen3
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

10000 mAh

Width

70 mm

Connector

USB C®

Height

102 mm

Weight

195 g

Factory colour

Grey

Wireless charging

Yes

Charging method

Magsafe

Qi Wireless Charging

Dim

(W x H x D) 70 x 102 x 14.3 mm

Connector type

USB-C® 1x

Powerbank features

Status display

Depth

14.3 mm

Compatible with

Apple

UKCA

yes

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Screen size HxW

102 x 70 mm

Bubble-free application

yes

Cleaning kit

yes

Dry application

yes

Wet wipe

yes

Dry wipe

yes

Rounded edges

yes

Easy to clean

yes

Thickness

1.43 cm

Package weight

245 g

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553807 PanzerGlass empower Bank Power bank 10000 mAh Magsafe, Qi Wireless Charging USB C® Grey Status display

Description

FAST CHARGE

Empower by PanzerGlass® powerbank 10000 mAh

Reliable, robust power bank for iPhone 16, 15, 14, 13, 12, Qi-compatible smartphones, AirPods Pro Gen 2/3 and AirPods Gen 3. Fasten, comes high-speed loading - also on the go!

A power bank for all your devices
• Ultra-compact design – just 14.3 mm thick
• MagSafe-compatible
• Magnetic Qi2 Wireless Charging
• Up to 160% extra battery
• USB-C connector: Charges the empower bank or other devices
• Recycled aluminum housing, plastic-free packaging

Robust. Compact. Durable.

Here comes the empower bank 10000 mAh from empower by PanzerGlass® – where strong performance meets reliable design. With only 14.3 mm it is super thin, but still tough. Thought-out design, high-quality materials, extensively tested – this power bank is your daily hero.

empower me Anytime. Anywhere.

With 15W magnetic Qi2 wireless charging and 20W USB-C output, the empower bank provides you with up to 160% additional energy. Simply dock and start charging – wireless, automatic, stress-free. And the best? It is made of recycled aluminum and comes without any plastic packaging.

Efficient loading = less waiting, more Power for everything, WAS you love.

Hi, we are empower by PanzerGlass®
We make extraordinary accessories that will help you stay connected every day with family, friends, colleagues – and your technology.

This text is machine translated.

Features

  • Ultra compact design = Ultra compact design.
  • 70% recycled aluminum = 70% recycled aluminum.
  • Up to 160% additional battery power = energy for me. Anytime. Anywhere. Up to 160% additional battery power.
  • Qi2 wireless charging = charge your device wirelessly. Connect your device to the power bank and start your wireless charging experience automatically.

Scope of delivery

  • Empower by PanzerGlass Empower Bank 10,000 mAh

Hints

The smartphone shown is not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)