• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PanzerGlass empower Bank Power bank 5000 mAh Magsafe, Qi Wireless Charging USB C® Grey Status display

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PanzerGlass empower Bank Power bank

  • Clear screen protection film Apple
  • Rounded edges
  • Dry application
  • 1 pieces(s)

Technical specifications

  • Apple compatibility - iPhone 17/16/15/14/13/12, Qi-enabled smartphones, AirPods Pro Gen 2/3, AirPods Gen3
Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

5000 mAh

Width

70 mm

Connector

USB C®

Height

102 mm

Weight

130 g

Factory colour

Grey

Wireless charging

Yes

Charging method

Magsafe

Qi Wireless Charging

Dim

(W x H x D) 70 x 102 x 11 mm

Connector type

USB-C® 1x

Powerbank features

Status display

Depth

11 mm

Compatible with

Apple

UKCA

yes

Easy to remove

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Screen size HxW

102 x 70 mm

Bubble-free application

yes

Cleaning kit

yes

Dry application

yes

Wet wipe

yes

Dry wipe

yes

Rounded edges

yes

Easy to clean

yes

Thickness

1.1 cm

Package weight

181 g

Cleaning cloth

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553808 PanzerGlass empower Bank Power bank 5000 mAh Magsafe, Qi Wireless Charging USB C® Grey Status display

Description


FAST CHARGE

Empower by PanzerGlass® empower bank with stand 5000 mAh

Reliable, long-lasting power bank for iPhone 16, 15, 14, 13, 12, Qi-compatible smartphones, AirPods Pro Gen 2/3 and AirPods Gen 3. Snaps and loads – with high-speed and style!

A power bank for all your devices
• Ultra-compact design – just 11 mm thick
• Including kickstand – usable in portrait or landscape format (perfect for videos, games, calls & similar)
• MagSafe-compatible
• Magnetic Qi2 Wireless Charging
• Up to 80% extra battery
• USB-C connector (charge or discharge – both can be done!)
• Recycled aluminum housing, plastic-free packaging

Durable. Stable. Well thought out.

The empower bank with kickstand from empower by PanzerGlass® brings together Power and function cleverly. At only 11 mm it is super-thin but ultra stable. The built-in stand makes it easy to set up your phone – whether for netflipping, gambling or chatting.

empower me Anytime. Anywhere.

15W magnetic Qi2 Wireless Charging + 20W USB-C Output = up to 80% more battery for traveling. Dock, charge and continue – completely without the cable mess. And best of all: Manufactured from recycled aluminum, completely without plastic packaging.

Efficient loading = less waiting, more Power for everything, WAS you love.

Hi, we are empower by PanzerGlass®
We make extraordinary accessories that will help you stay connected every day with family, friends, colleagues – and your technology.

This text is machine translated.

Features

  • With rotating stand function = adjustable angle. High and landscape format as well as kickstand function. Keeps the Smartphone at the ideal angle for video calls or for viewing notifications.
  • Ultra compact design = Ultra compact design.
  • 70% recycled aluminum = 70% recycled aluminum.
  • Up to 80% additional battery power = energy for me. Anytime. Anywhere. Up to 80% additional battery power.
  • Qi2 wireless charging = charge your device wirelessly. Connect your device to the power bank and start your wireless charging experience automatically.

Scope of delivery

  • Empower by PanzerGlass empower Bank with Spin Stand 5000 mAh Titanium

Hints

The smartphone shown is not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)