• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PARALLEL CLAMP 2390082 Span width (max.):100 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PARALLEL CLAMP

Our service for you

Technical specifications

  • Jorgensen 20 cm. Handscrew; 11.5 cm in. maximum opening; 9.8 cm. reach; Seasoned hard maple jaws
Product type

Double clamp

Span width (max.)

100 mm

Length

405 mm

Weight

0.84 kg

Content

1 pc(s)

Width

205 mm

Features

variable throat depth

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390082 PARALLEL CLAMP 2390082 Span width (max.):100 mm

More interesting products

(*All information is plus legal VAT)