• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat BASIC Roll-Up Case 8 5990826991 Universal Tool bag (unequipped) 1-piece (W x H x D) 410 x 330 x 5 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 8 pockets
Dim

(W x H x D) 410 x 330 x 5 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Factory colour

Black

Red

Height

330 mm

Width

410 mm

Depth

5 mm

Weight

200 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2194344 Parat BASIC Roll-Up Case 8 5990826991 Universal Tool bag (unequipped) 1-piece (W x H x D) 410 x 330 x 5 mm

User & Safety Instructions

User & Safety Instructions 2194344 Parat BASIC Roll-Up Case 8 5990826991 Universal Tool bag (unequipped) 1-piece (W x H x D) 410 x 330 x 5 mm

Description

Compact, practical, handy - the Premium BASIC Roll-Up Case 8 from READY. It offers space for around eight tools. These are stowed away safely, neatly and cleanly in high-quality stitched pockets. The nylon roll-up case can be securely closed and opened again comfortably by means of a practical plug-in lock - in this way the most important tools are always within reach.

This text is machine translated.

Features

  • 8 pockets
  • Plastic snap closure for one-handed opening and quick closing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)