• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat CLASSIC Allround CP-7 L 584000171 Tool box (empty) (W x H x D) 480 x 360 x 210 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool case, empty classic all-round CP-7L

  • Intelligent Order System holds around 45 tools
  • built-in tilt cylinder key
  • moisture-resistant soft-touch surface

Technical specifications

Dim

(W x H x D) 480 x 360 x 210 mm

Product type

Tool box (empty)

Car phone holder features

Tool holder

Volume

27 l

Material

ABS plastic

Aluminium

Factory colour

Black

Silver

Inside width

460 cm

Inside height

310 cm

Internal depth

190 cm

Height

360 mm

Width

480 mm

Depth

210 mm

Weight

4.6 kg

Documents & Downloads

Datasheet

Datasheet 1644231 Parat CLASSIC Allround CP-7 L 584000171 Tool box (empty) (W x H x D) 480 x 360 x 210 mm

User & Safety Instructions

User & Safety Instructions 1644231 Parat CLASSIC Allround CP-7 L 584000171 Tool box (empty) (W x H x D) 480 x 360 x 210 mm

Description

The PARAT CLASSIC all-round CP-7 is equipped with the intelligent order system CP-7 and holds around 45 tools. The Council of Europe's own CP-7 tool holder allows a flexible and easy stow away the tool, without that these must be introduced in sewn pockets. Add in the CP-7 The Tools tidy and clear stowed away and always ready. The compact premium tool box consists of a rugged X-ABS outer shell and is a three-sided double aluminum frame. A document compartment in the lid, as well as a terminal compartment and the free divisible bodenschlae provide for additional storage space in the usual ready quality. Integrated bottom studs protect work surfaces, but also the suitcase against wear and tear. Thanks to the built-in tip-cylinder locks can be simply close the case and thus protect against unwanted access. In addition, the classic all-round CP-7 via the high-quality PARAT Carrying handle: forge formed Fingerdimpel, a pleasant and moisture-resistant soft-touch surface and the integrated grid function make the PARAT Carrying handle unique and make it convenient to transport the suitcase.

Features

  • 1 tool board, 2-sided, with CP-7 tool holder diameter up to 11 mm and up to 15 mm diameter
  • 1 bottom tray with cover, height 58 mm, adjustable compartments
  • 1 cover plate with CP-7 tool holder diameter up to 26 mm
  • 1 document compartment in the lid.

Scope of delivery

  • Tool case classic all-round CP-7
  • 1 long bar & 3 cross-bars for individual partitions of the bottom tray
  • 2 keys.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)