• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat U16 Battery charger/manager Trolley All Apple devices with USB up to 10", All Android devices with USB up to 10"

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,719.00 / piece)
€ 1,719.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PARAT PARAPROJECT® CASE U16 for tablets, black EU version

  • Charge & Sync up to 16 iPads/tablets at the same time
  • Enables the quick and simple transportation.
  • Additional pockets for master laptop and mobile access point
  • "Flex2 Connect" option

Technical specifications

  • Connectivity
  • outer:
  • Central power supply with protective cap
  • USB-B socket for the sync function
  • Network jack (RJ45) for Access Point
  • Optional HDMI socket
  • inner:
  • 16x USB-A socket for Flex2 Connect
  • Y-adapter, C14-plug on IBM & Euro-8 socket (AUX 1)
  • Y-adapter, C14-plug on Euro flat & Euro-8-sockets (AUX 2)
Product type

Battery charger/manager

Type

Trolley

Suitable for

Tablet PCs

No. of devices

16

Compatible with (details)

All Apple devices with USB up to 10"

All Android devices with USB up to 10"

Suitable for

25,4 cm (10")

Width

720 mm

Height

550 mm

Depth

390 mm

Weight

16.25 kg

Suitable for

25,4 cm (10")

Documents & Downloads

Datasheet

Datasheet 1594557 Parat U16 Battery charger/manager Trolley All Apple devices with USB up to 10", All Android devices with USB up to 10"

User & Safety Instructions

User & Safety Instructions 1594557 Parat U16 Battery charger/manager Trolley All Apple devices with USB up to 10", All Android devices with USB up to 10"

Description

The PARAPROJECT® CASE U16
The flexible PARAPROJECT® Case U16 universal case invites, synchronized and tranpsortier all USB-enabled tablets. The mobile system case case U16 offers space for up to 16 tablets in padded compartments, the central charging and synchronising unit in optimum speed loads and synchronises. Its in series positioned USB ports enable a clean cable management. The practical "Flex2 Connect" technique allows charging/sync cable and connector types to exchange or to combine. Side-mounted handles make it easy to carry, combination locks protect against unauthorized access. Its low weight, in combination with the 4-roll concept "EASY MOVE" and up to a meter telescopic handle make the handling of the case particularly pleasant. The hard-wearing black outer cover made of X-ABS plastic with aluminum frame protects against external influences. So convinced of the PARAPROJECT® Case U16 in addition to the sophisticated functionality with an attractive design made of high-quality processed materials. The PARAPROJECT® Case A16 is compatible with all USB-enabled tablets including cover with a size of up to L 275 x H28 x W 200 mm.

This text is machine translated.

Features

  • Outer Shell made of impact resistant rubber X-ABS plastic with 3 mm wall thickness in the black color
  • All-round aluminum frame to cover and body
  • Slide pockets from "ConPearl ®" Material
  • Floor area of the case is fully equipped with foam
  • 4 x ball-bearing smooth running wheels (2 with Radfeststeller)
  • Telescope drawer, 4-way
  • Double-sided carrying handles
  • Case cover: various compartments and pockets
  • Body: Sync and charging unit, 16 storage compartments for tablets, storage compartment for master laptop and storage compartment for accessories for example Access Point and router
  • In addition, ventilation openings in the cover and base areas for optimal air circulation
  • Temperature sensor (overheat protection)
  • Programmable, internal charge timer.

Scope of delivery

  • 1x connection cable, EU, length 5 m
  • 1 x USB connection cable, length 3 m
  • 1x Y-adapter with 1 x IBM-socket (C5, 3-pin) and 1 x Euro-8 socket (C7, 2-pin)
  • 1x Y-adapter with 1 x Euro flat socket (2-pin) and 1 x Euro-8 socket (C7, 2-pin)
  • 1x user manual for combination lock
  • 1x user manual