• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARAPROJECT® C10 Battery charger/manager Trolley Chromebook, Ultrabook

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,285.00 / piece)
€ 1,285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PARAT PARAPROJECT® CASE C10 for laptops up to 15.6", black EU version

  • Charge up to 16 chromebooks/Ultra books at the same time
  • Enables fast and easy transport
  • Use the original power supply possible

Technical specifications

  • Locking system: combination lock
  • Connections: central power supply with protective cap
  • On/Off switch
  • 5 x IBM-socket (C5, 3-pin).
Product type

Battery charger/manager

Type

Trolley

Suitable for

Laptops

No. of devices

10

Compatible with (details)

Chromebook

Ultrabook

Suitable for

39,6 cm (15,6")

Width

530 mm

Height

495 mm

Depth

390 mm

Weight

10.65 kg

Factory colour

Black

Suitable for

39,6 cm (15,6")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594571 Parat PARAPROJECT® C10 Battery charger/manager Trolley Chromebook, Ultrabook

Description

The PARAPROJECT® case C10 holds without any problem up to ten-chrome or ultra-books up to 15.6" in slide trays from stable form of "ConPearl" plastic honeycomb. As for the original power supplies plenty of space is available, include cable mess and co. are a thing of the past. The charging process of the devices can be controlled conveniently via a separate on/off switch; ventilation openings in the cover and floor provide ideal temperatures. Optionally, a external weekly timer available, a convenient planning for a longer period of time. The portable computer are during transport by both the stable outer shell made from impact-resistant, 3 mm thick X-ABS plastic, through convoluted foam in the lid as well as by fully on the ground mislaid foam protected. The transport of the via numeric lock secured case C10 is on four ball bearings, smooth-running wheels, via trolley function with the 4-way telescope drawer as well as on both sides with a mounted carrying handles.

This text is machine translated.

Features

  • Outer Shell made of impact resistant rubber X-ABS plastic with 3 mm wall thickness in the black color
  • All-round aluminum frame to cover and body
  • Slide pockets from "ConPearl" Material
  • Floor area of the case is fully equipped with foam
  • 4 x ball-bearing smooth running wheels (2 with Radfeststeller)
  • Telescope drawer, 4-way
  • Double-sided carrying handles
  • Case cover: Convoluted Foam
  • Body: 10 x storage compartment for chromebook/Ultra book up to 15.6", storage space for a total of 10 x original power supplies for the charging function of the chromebooks/ultrabook
  • Separate on/off switch for the charging function
  • In addition: ventilation openings in the cover and floor area for optimum air circulation.

Scope of delivery

  • 1x connection cable, EU, length 5 m
  • 5x Y-adapter with 2 x IBM-socket (C5, 3-pin)
  • 5x Y-adapter with 2 x Euro-8 socket (C7, 2-pin)
  • 1x user manual for combination lock

More interesting products

(*All information is plus legal VAT)