• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat USB cable USB-C® plug, Apple Lightning plug 1.00 m Black Fabric sleeve 990597999

1/4
Product type
USB cable
Version
Charging cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C® plug
Apple Lightning plug
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

PARAPROJECT® cable USB-C® on Lightning® connector, 1.0 m.

  • IPad from Gen. 4IPhone from Gen. 5IPod Touch from Gen. 5
  • This text is machine translated.

Technical specifications

Product type

USB cable

Version

Charging cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C® plug

Apple Lightning plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Cable features

Fabric sleeve

Cable design

Round

Connector version

straight

Max. power

18 W @ 12 V / 1.5 A

Connection type

USB-C®

Apple Lightning

Cable type

Charger lead

Data cable

Type A

USB-C®

Type B

Apple Lightning

Compatible with

iPad

iPhone

iPod touch

Cable use

PC

Weight

60 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2612211 Parat USB cable USB-C® plug, Apple Lightning plug 1.00 m Black Fabric sleeve 990597999

User & Safety Instructions

User & Safety Instructions 2612211 Parat USB cable USB-C® plug, Apple Lightning plug 1.00 m Black Fabric sleeve 990597999

Description

Scope of delivery

  • USB-C® to Lightning®, length 1.0 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)