• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Partition plate ATP-QTC TWIN 3206212 Phoenix Contact

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 84.4 x 2 x 46 mm
Manufacturer part #
3206212
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.78 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partition plate ATP-QTC TWIN

  • ATP-QTC TWIN
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 84.4 x 2 x 46 mm

Manufacturer part #

3206212

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Height

46 mm

Length

84.4 mm

Type

ATP-QTC TWIN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715207 Partition plate ATP-QTC TWIN 3206212 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715207 Partition plate ATP-QTC TWIN 3206212 Phoenix Contact

Description

Partition plate, Length: 84.4 mm, Width: 2 mm, Height: 46 mm, Color: gray

More interesting products

(*All information is plus legal VAT)