• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PARTS PTT C001-102-0111C2T330 Fuse circuit breaker 30 A, 15 A, 7.2 A Silver, Green 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

719 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse circuit breaker 30 A, 15 A, 7.2 A Silver, Green

  • With manual reset

Technical specifications

  • Operating: -23°C (-9°F) to 65°C (149°F)
  • Storage: -29°C (-20°F) to 93°C (199°F)
  • Protection Level: UL 94V-0 Thermoplastic body
Factory colour

Silver

Green

Product type

Fuse circuit breaker

Content

1 pc(s)

Nominal voltage

12 V DC

24 V DC

50 V DC

Nominal current

30 A

15 A

7.2 A

Nominal current - rounded value

NaN A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3221582 PARTS PTT C001-102-0111C2T330 Fuse circuit breaker 30 A, 15 A, 7.2 A Silver, Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221582 PARTS PTT C001-102-0111C2T330 Fuse circuit breaker 30 A, 15 A, 7.2 A Silver, Green 1 pc(s)

Description

Suitable for: Navy, mobile home, car, ATV, wind, electrical anchor, battery charger, jump start, trolling motor and high pressure cleaner, etc.

This text is machine translated.

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)