• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Aero360 Dehumidifier 50 m³ White, Blue

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 35.53)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Air dehumidifier Aero360 device 450 g

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Dehumidifier

Suitable for rooms up to

50 m³

Features

Refillable

Factory colour

White

Blue

Cable length

0 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335730 Pattex Aero360 Dehumidifier 50 m³ White, Blue

Security datasheet

Security datasheet 2335730 Pattex Aero360 Dehumidifier 50 m³ White, Blue

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

Features

  • Efficient air dehumidifier system
  • optimizes the air circulation by 360°
  • based on a simple physical principle – the more contact the tab has with the air, the higher the absorption capacity
  • the 360° air tunnel allows the air to circulate completely in order to circulate and through the hanging tab, The maximum contact with the air is achieved
  • the tab consists of ultra-active crystals
  • waveform and the central opening provides for more surface and thus for more contact with the air
  • absorbs excess air humidity from the air and supports a perfect feel-good climate.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)