• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Dehumidifier refill tablets 50 m³

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 17.77)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex Aero 360 Tabs 2 x 450g

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Dehumidifier refill tablets

Suitable for rooms up to

50 m³

Documents & Downloads

Datasheet

Datasheet 1534234 Pattex Dehumidifier refill tablets 50 m³

Security datasheet

Security datasheet 1534234 Pattex Dehumidifier refill tablets 50 m³

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

Description

The AERO 360° tab provides the 2in1-refill technology and ultra-Active Crystals for optimal air dehumidification.

This text is machine translated.

Features

  • 2 in 1-Technology: reduces air moisture and bad smells
  • The special wave form and the central opening provide for more surface and thus for a maximized absorption area
  • Immediate effect: absorbed fluid is already visible after 12 hours
  • Scientifically verifiable odour reduction of up to 70%
  • A tab holds approx. 3 months in a room up to 50 m³.

Scope of delivery

  • 2 x 450g Pattex Aero 360 Tab.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)