• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex PT2DS Cloth tape Pattex Power Tape Silver (L x W) 25 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.36)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PATTEX Power Tape

  • The power tape
  • Waterproof

Technical specifications

Product type

Cloth tape

Adhesive tape features

Waterproof

Silicone-free

Length

25 m

Width

50 mm

Factory colour

Silver

Adhesive type

Natural rubber

Carrier material

Polyethylene foil

Series

Pattex Power Tape

Type

PT2DS

Content

1 pc(s)

Dim

(L x W) 25 m x 50 mm

Documents & Downloads

Security datasheet

Security datasheet 812553 Pattex PT2DS Cloth tape Pattex Power Tape Silver (L x W) 25 m x 50 mm 1 pc(s)

Description

The original power tape from Pattex is a strong universal tape with reinforcement webbing.

Features

  • The extra-strong, waterproof triple-layer technology means that this powerful adhesive tape stands up well under pressure.
  • The outstanding adhesion means that this extra-strong tape can seal and repairs almost any surface.
  • Silicon-free

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)