• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 4064161217307 LED outdoor wall light EEC: G (A - G) LED (monochrome) GU10 12 W Stainless steel

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor 230V OJ Flame IP 44 max. 2x35W GU10 brushed stainless steel

  • Power= 12 W RGBW

Technical specifications

Product type

LED outdoor wall light

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

6 W

12 W

Colour

RGBW

Light features

App-enabled

Protection class

IP65

IP44

Factory colour

Stainless steel

Material

Stainless steel

Dim

(Ø x H) 60 mm x 163 mm

G (A - G)

Light bulb included

Yes

Width

73 mm

Height

163 mm

Depth

110 mm

(Ø)

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576132 Paulmann 4064161217307 LED outdoor wall light EEC: G (A - G) LED (monochrome) GU10 12 W Stainless steel

Description

The wall surface-mounted lamp Flame in the color stainless steel brushed with 2xW is specially designed for the wall construction, sets attractive lighting effects and increases the safety by lighting house walls or entrance areas. Moreover, it is robust and thanks to efficient LED technology very low maintenance and long-lasting.

This text is machine translated.

Scope of delivery

  • Wall lights
  • 2 SmartHome RBGW lamp