• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Classic 94391 Wall light E-27 Clear, Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall light

Operating voltage

230

No. of bulbs

1

E-27

Protection class

II

IP44

Factory colour

Clear

Black

Material

Plastic

n.rel.

Light bulb included

Yes

Height

230.00 mm

Depth

180.00 mm

No. of lights

1

No. of lights (max.)

1 x

Yes

External length

180 mm

Output voltage

230 V

No. of lights

1

Bulb base

E27

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2344866 Paulmann Classic 94391 Wall light E-27 Clear, Black

User & Safety Instructions

User & Safety Instructions 2344866 Paulmann Classic 94391 Wall light E-27 Clear, Black

Description

The exterior wall lamp Classic curved impresses with its classic design. The anthracite-colored frame and the clear glass screen provide for a nostalgic look. Solid glass filaments with a retro look are particularly suitable as illuminants. Thanks to splash-proof protection, the lamp can be attached to any external wall.

This text is machine translated.