• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92947 Areo LED recessed panel LED (monochrome) Built-in LED 8 W Nickel (matt)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED installation panel Areo

  • Power= 8 W Total luminous flux= 580 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed panel

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

580 lm

Total luminous flux

580 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Light features

Low recess depth

Recess diameter

105 mm

Recess depth

3.5 cm

Outside Ø

12 cm

IP23

Protection class

II

Factory colour

Nickel (matt)

Material

Plastic

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782337 Paulmann 92947 Areo LED recessed panel LED (monochrome) Built-in LED 8 W Nickel (matt)

Description

The Areo LED panel ensures uniform room illumination. The border is especially narrow, so it hardly stands out. The lamp is made of plastic and is therefore particularly easy to maintain. In addition, it is easy to install due to its low weight.

This text is machine translated.

Scope of delivery

  • LED installation panel
  • Incoming cable
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.